58630215 | Barthelme
LED lamp, 240 V (DC), 240 V (AC), dull, white, 58630215
Order No.: 33G9542
EAN: 4021553023519
MPN:
58630215
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
13.5184 € *
Standard delivery time from the manufacturer is: 1 Week
LED signal light, 58630215, Barthelme
LED signal light IP65, Installation depth 22 mm, 29 x 64 mm, white, 12-240 V, IP65.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | LED | |
| Version | dull | |
| Design | round | |
| Rated current | 20 mA | |
| Rated voltage (DC) | 240 V | |
| Rated voltage (AC) | 240 V | |
| average nominal life | 30000 h | |
| Colour of the LED | white | |
| diameter | 29 mm | |
| Length | 64 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85395200 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| Electrical equipment take-back | |