58520211 | Barthelme

LED lamp, 24 V (DC), 24 V (AC), dull, red, 58520211

Order No.: 33G9527
EAN: 4021553070773
MPN:
58520211
58520211 Barthelme Light Bulbs, Lamps
Image may differ
Unit Price (€ / pc.)
4.9980 € *
Available: 20 pcs.
Total Price:
5.00 € *
Price list
Quantity
Price per unit*
1 pcs.
4.9980 €
10 pcs.
4.7957 €
20 pcs.
4.5101 €
*incl. VAT plus shipping costs
Subject to prior sale

LED signal light, 58520211, Barthelme

LED signal light square, mounting ø 16 mm, 18 x 18 mm, red, 24 V, IP40.

Technical specifications
Filter Property Value
Product type LED
Version dull
Design rectangular
Rated voltage (DC) 24 V
Rated voltage (AC) 24 V
Colour of the LED red
Length 39 mm
Width 18 mm
Logistics
Property Value
Customs tariff number 85395200
Country of origin CN
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes