58520111 | Barthelme
LED lamp, 12 V (DC), 12 V (AC), dull, red, 58520111
Order No.: 33G9526
EAN: 4021553070728
MPN:
58520111
Unit Price (€ / pc.)
4.9980 € *
Available: 20 pcs.
Total Price:
5.00 € *
Price list
Quantity
Price per unit*
1 pcs.
4.9980 €
10 pcs.
4.7957 €
20 pcs.
4.5101 €
*incl. VAT plus shipping costs
Subject to prior sale
LED signal light, 58520111, Barthelme
LED signal light square, mounting ø 16 mm, 18 x 18 mm, red 12 V, IP40.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | LED | |
| Version | dull | |
| Design | rectangular | |
| Rated voltage (DC) | 12 V | |
| Rated voltage (AC) | 12 V | |
| Colour of the LED | red | |
| Length | 39 mm | |
| Width | 18 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85395200 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| Electrical equipment take-back | |