58510211 | Barthelme
LED lamp, 24 V (DC), 24 V (AC), dull, red, 58510211
Order No.: 33G9524
EAN: 4021553070629
MPN:
58510211
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
4.9980 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
5.00 € *
Price list
Quantity
Price per unit*
1 pcs.
4.9980 €
10 pcs.
4.7957 €
20 pcs.
4.5101 €
*incl. VAT plus shipping costs
Subject to prior sale
LED signal light, 58510211, Barthelme
LED signal light rectangle, mounting ø 16 mm, 18 x 24 mm, red, 24 V, IP40.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | LED | |
| Version | dull | |
| Design | rectangular | |
| Rated voltage (DC) | 24 V | |
| Rated voltage (AC) | 24 V | |
| Colour of the LED | red | |
| Length | 39 mm | |
| Width | 24 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85395200 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| Electrical equipment take-back | |