584825 | Barthelme

Incandescent bulb, BA7s, 1.2 W, 48 V (DC), 48 V (AC), clear, 584825

Order No.: 33G9401
EAN: 4021553353142
MPN:
584825
584825 Barthelme Light Bulbs, Lamps
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.0591 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
1.06 € *
Price list
Quantity
Price per unit*
1 pcs.
1.0591 €
10 pcs.
1.0115 €
*incl. VAT plus shipping costs
Subject to prior sale

Small telephone lamp, 584825, Barthelme

Small telephone lamp, 6.8 x 20 mm, BA7s, 48 V, 25mA.

Technical specifications
Filter Property Value
Power 1.2 W
Product type incandescent bulb
Version clear
Design tube form
Socket version BA7s
Rated current 25 mA
Rated voltage (DC) 48 V
Rated voltage (AC) 48 V
diameter 6.8 mm
Length 20 mm
Logistics
Property Value
Country of origin CN
Customs tariff number 85392998
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes