582412 | Barthelme
Incandescent bulb, BA7s, 3 W, 24 V (DC), clear, 582412
Order No.: 33G9396
EAN: 4021553353098
MPN:
582412
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.7731 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
1.77 € *
Price list
Quantity
Price per unit*
1 pcs.
1.7731 €
10 pcs.
1.7017 €
*incl. VAT plus shipping costs
Subject to prior sale
Small telephone lamp, 582412, Barthelme
Small telephone lamp, 6.8 x 20 mm, BA7s, 24 V, 125mA.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Power | 3 W | |
| Product type | incandescent bulb | |
| Version | clear | |
| Design | tube form | |
| Socket version | BA7s | |
| Rated current | 125 mA | |
| Rated voltage (DC) | 24 V | |
| diameter | 6.8 mm | |
| Length | 20 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85392998 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| Electrical equipment take-back | |