581210 | Barthelme
Incandescent bulb, BA7s, 1.2 W, 12 V (DC), clear, 581210
Order No.: 33G9394
EAN: 4021553353043
MPN:
581210
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.7731 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
1.77 € *
Price list
Quantity
Price per unit*
1 pcs.
1.7731 €
50 pcs.
1.7017 €
100 pcs.
1.5946 €
*incl. VAT plus shipping costs
Subject to prior sale
Small telephone lamp, 581210, Barthelme
Small telephone lamp, 6.8 x 20 mm, BA7s, 12 V, 100mA.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Power | 1.2 W | |
| Product type | incandescent bulb | |
| Version | clear | |
| Design | tube form | |
| Socket version | BA7s | |
| Rated current | 100 mA | |
| Rated voltage (DC) | 12 V | |
| diameter | 6.8 mm | |
| Length | 20 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TH |
| Customs tariff number | 85392998 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |