580620 | Barthelme

Incandescent bulb, BA7s, 1.2 W, 6 V (DC), clear, 580620

Order No.: 33G9393
EAN: 4021553353012
MPN:
580620
580620 Barthelme Light Bulbs, Lamps
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.2491 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
2.25 € *
Price list
Quantity
Price per unit*
1 pcs.
2.2491 €
10 pcs.
2.1539 €
*incl. VAT plus shipping costs
Subject to prior sale

Small telephone lamp, 580620, Barthelme

Small telephone lamp, 6.8 x 20 mm, BA7s, 6 V, 200mA.

Technical specifications
Filter Property Value
Power 1.2 W
Product type incandescent bulb
Version clear
Design tube form
Socket version BA7s
Rated current 200 mA
Rated voltage (DC) 6 V
diameter 6.8 mm
Length 20 mm
Logistics
Property Value
Country of origin CN
Customs tariff number 85392998
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes