532840 | Barthelme

Incandescent bulb, T5.5, 1.12 W, 28 V (DC), clear, 532840

Order No.: 33G9379
EAN: 4021553335353
MPN:
532840
532840 Barthelme Light Bulbs, Lamps
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.7251 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
2.73 € *
Price list
Quantity
Price per unit*
1 pcs.
2.7251 €
50 pcs.
2.6180 €
100 pcs.
2.4633 €
*incl. VAT plus shipping costs
Subject to prior sale

Telephone plug lamp, 532840, Barthelme

Telephone plug lamp, T5.5, (5.4 x 30 mm), 28 V, 40mA.

Technical specifications
Filter Property Value
Power 1.12 W
Product type incandescent bulb
Version clear
Design tube form
Socket version T5.5
Rated current 40 mA
Rated voltage (DC) 28 V
diameter 5.4 mm
Length 30 mm
Logistics
Property Value
Country of origin TH
Customs tariff number 85392998
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes