532420 | Barthelme
Incandescent bulb, T5.5, 0.5 W, 24 V (DC), clear, 532420
Order No.: 33G9376
EAN: 4021553335285
MPN:
532420
Unit Price (€ / pc.)
2.7251 € *
Available: 10 pcs.
Total Price:
2.73 € *
Price list
Quantity
Price per unit*
1 pcs.
2.7251 €
10 pcs.
2.6180 €
*incl. VAT plus shipping costs
Subject to prior sale
Telephone plug lamp, 532420, Barthelme
Telephone plug lamp, T5.5, (5.4 x 30 mm), 24 V, 20mA.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Power | 0.5 W | |
| Product type | incandescent bulb | |
| Version | clear | |
| Design | tube form | |
| Socket version | T5.5 | |
| Rated current | 20 mA | |
| Rated voltage (DC) | 24 V | |
| diameter | 5.4 mm | |
| Length | 30 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85392998 |
| Country of origin | TH |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| Electrical equipment take-back | |