532425 | Barthelme

Incandescent bulb, T5.5, 0.6 W, 24 V (DC), clear, 532425

Order No.: 33G9377
EAN: 4021553335292
MPN:
532425
532425 Barthelme Light Bulbs, Lamps
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.2610 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
2.26 € *
Price list
Quantity
Price per unit*
1 pcs.
2.2610 €
50 pcs.
2.1658 €
100 pcs.
2.0349 €
*incl. VAT plus shipping costs
Subject to prior sale

Telephone plug lamp, 532425, Barthelme

Telephone plug lamp, T5.5, (5.4 x 30 mm), 24 V, 25mA.

Technical specifications
Filter Property Value
Power 0.6 W
Product type incandescent bulb
Version clear
Design tube form
Socket version T5.5
Rated current 25 mA
Rated voltage (DC) 24 V
diameter 5.4 mm
Length 30 mm
Logistics
Property Value
Country of origin TH
Customs tariff number 85392998
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes