531250 | Barthelme
Incandescent bulb, T5.5, 0.54 W, 12 V (DC), clear, 531250
Order No.: 33G9375
EAN: 4021553335254
MPN:
531250
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.3681 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
2.37 € *
Price list
Quantity
Price per unit*
1 pcs.
2.3681 €
50 pcs.
2.2729 €
100 pcs.
2.1420 €
*incl. VAT plus shipping costs
Subject to prior sale
Telephone plug lamp, 531250, Barthelme
Telephone plug lamp, T5.5, (5.4 x 30 mm), 12 V, 50mA.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Power | 0.54 W | |
| Product type | incandescent bulb | |
| Version | clear | |
| Design | tube form | |
| Socket version | T5.5 | |
| Rated current | 50 mA | |
| Rated voltage (DC) | 12 V | |
| diameter | 5.4 mm | |
| Length | 30 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TH |
| Customs tariff number | 85392998 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |