522420 | Barthelme
Incandescent bulb, T5.5K, 0.5 W, 24 V (DC), clear, 522420
Order No.: 33G9371
EAN: 4021553335087
MPN:
522420
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.7251 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
2.73 € *
Price list
Quantity
Price per unit*
1 pcs.
2.7251 €
50 pcs.
2.6180 €
100 pcs.
2.4633 €
*incl. VAT plus shipping costs
Subject to prior sale
Telephone plug lamp, 522420, Barthelme
Telephone plug lamp, T5.5K, (5.5 x 22 mm), 24 V, 20mA.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Power | 0.5 W | |
| Product type | incandescent bulb | |
| Version | clear | |
| Design | tube form | |
| Socket version | T5.5K | |
| Rated current | 20 mA | |
| Rated voltage (DC) | 24 V | |
| diameter | 5.5 mm | |
| Length | 22 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85392998 |
| Country of origin | TH |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| Electrical equipment take-back | |