52052815 | Barthelme
LED lamp, 28 V (DC), LED modul, white, 52052815
Order No.: 33G9491
EAN: 4021553029252
MPN:
52052815
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
5.9381 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
5.94 € *
Price list
Quantity
Price per unit*
1 pcs.
5.9381 €
5 pcs.
5.7001 €
25 pcs.
5.3550 €
*incl. VAT plus shipping costs
Subject to prior sale
LED signal lamp, 52052815, Barthelme
LED signal lamp Snap-In, 5 mm, 24-28 V, white.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | LED | |
| Version | LED modul | |
| Design | cylinder | |
| Rated current | 16 mA | |
| Rated voltage (DC) | 28 V | |
| Colour of the LED | white | |
| diameter | 5 mm | |
| Length | 150 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TW |
| Customs tariff number | 85395200 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |