52050611 | Barthelme
LED lamp, 6 V (DC), LED modul, red, 52050611
Order No.: 33G9480
EAN: 4021553029115
MPN:
52050611
Unit Price (€ / pc.)
2.9631 € *
Available: 25 pcs.
Total Price:
2.96 € *
Price list
Quantity
Price per unit*
1 pcs.
2.9631 €
5 pcs.
2.8441 €
25 pcs.
2.6775 €
*incl. VAT plus shipping costs
Subject to prior sale
LED signal lamp, 52050611, Barthelme
LED signal lamp Snap-In, 5 mm, 5-6 V, red.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | LED | |
| Version | LED modul | |
| Design | cylinder | |
| Rated current | 20 mA | |
| Rated voltage (DC) | 6 V | |
| Colour of the LED | red | |
| diameter | 5 mm | |
| Length | 150 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85395200 |
| Country of origin | TW |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| Electrical equipment take-back | |