52050614 | Barthelme

LED lamp, 6 V (DC), LED modul, blue, 52050614

Order No.: 33G9482
EAN: 4021553029146
MPN:
52050614
52050614 Barthelme Light Bulbs, Lamps
Image may differ
Unit Price (€ / pc.)
5.4145 € *
Available: 25 pcs.
Total Price:
5.41 € *
Price list
Quantity
Price per unit*
1 pcs.
5.4145 €
5 pcs.
5.2003 €
25 pcs.
4.8909 €
*incl. VAT plus shipping costs
Subject to prior sale

LED signal lamp, 52050614, Barthelme

LED signal lamp Snap-In, 5 mm, 5-6 V, blue.

Technical specifications
Filter Property Value
Product type LED
Version LED modul
Design cylinder
Rated current 20 mA
Rated voltage (DC) 6 V
Colour of the LED blue
diameter 5 mm
Length 150 mm
Logistics
Property Value
Country of origin TW
Customs tariff number 85395200
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes