272405 | Barthelme

Incandescent bulb, BA15d, 5 W, 24 V (DC), clear, 272405

Order No.: 33G9351
EAN: 4021553153025
MPN:
272405
272405 Barthelme Light Bulbs, Lamps
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
3.4391 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
3.44 € *
Price list
Quantity
Price per unit*
1 pcs.
3.4391 €
10 pcs.
3.2963 €
*incl. VAT plus shipping costs
Subject to prior sale

Signal small tube lamp, 272405, Barthelme

Signal small tube lamp, 14 x 30 mm, BA15d, 24 V, 5W.

Technical specifications
Filter Property Value
Power 5 W
Product type incandescent bulb
Version clear
Design tube form
Socket version BA15d
Rated current 200 mA
Rated voltage (DC) 24 V
diameter 14 mm
Length 30 mm
Logistics
Property Value
Country of origin KR
Customs tariff number 85392998
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes