271320 | Barthelme
Incandescent bulb, BA15d, 2.6 W, 130 V (DC), clear, 271320
Order No.: 33G9350
EAN: 4021553153070
MPN:
271320
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.4871 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
2.49 € *
Price list
Quantity
Price per unit*
1 pcs.
2.4871 €
50 pcs.
2.3919 €
100 pcs.
2.2491 €
*incl. VAT plus shipping costs
Subject to prior sale
Signal small tube lamp, 271320, Barthelme
Signal small tube lamp, 14 x 30 mm, BA15d, 110-130 V, 20mA.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Power | 2.6 W | |
| Product type | incandescent bulb | |
| Version | clear | |
| Design | tube form | |
| Socket version | BA15d | |
| Rated current | 20 mA | |
| Rated voltage (DC) | 130 V | |
| diameter | 14 mm | |
| Length | 30 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85392290 |
| Country of origin | KR |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| Electrical equipment take-back | |