21332840 | Barthelme

Incandescent bulb, Bi-Pin T1 3/4, 1.12 W, 28 V (DC), clear, 21332840

Order No.: 33G9436
EAN: 4021553369402
MPN:
21332840
21332840 Barthelme Light Bulbs, Lamps
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.7731 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
1.77 € *
Price list
Quantity
Price per unit*
1 pcs.
1.7731 €
50 pcs.
1.7017 €
100 pcs.
1.5946 €
*incl. VAT plus shipping costs
Subject to prior sale

Subminiature incandescent lamp, 21332840, Barthelme

Subminiature incandescent lamp, BIPIN, Pin base spacing 3.17 mm, 28 V, 40mA.

Technical specifications
Filter Property Value
Power 1.12 W
Product type incandescent bulb
Version clear
Design tube form
Socket version Bi-Pin T1 3/4
Rated current 40 mA
Rated voltage (DC) 28 V
diameter 5.7 mm
Length 15.87 mm
Logistics
Property Value
Country of origin TH
Customs tariff number 85392998
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes