21331480 | Barthelme
Incandescent bulb, Bi-Pin T1 3/4, 1.12 W, 14 V (DC), clear, 21331480
Order No.: 33G9435
EAN: 4021553369426
MPN:
21331480
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.6541 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
1.65 € *
Price list
Quantity
Price per unit*
1 pcs.
1.6541 €
50 pcs.
1.5827 €
100 pcs.
1.4875 €
*incl. VAT plus shipping costs
Subject to prior sale
Subminiature incandescent lamp, 21331480, Barthelme
Subminiature incandescent lamp, BIPIN, Pin base spacing 3.17 mm, 14 V, 80mA.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Power | 1.12 W | |
| Product type | incandescent bulb | |
| Version | clear | |
| Design | tube form | |
| Socket version | Bi-Pin T1 3/4 | |
| Rated current | 80 mA | |
| Rated voltage (DC) | 14 V | |
| diameter | 5.7 mm | |
| Length | 15.87 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85392998 |
| Country of origin | TH |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| Electrical equipment take-back | |