2110124R | Barthelme
Incandescent bulb, T1, 0.48 W, 12 V (DC), red, 2110124R
Order No.: 33G9713
EAN: 4021553368023
MPN:
2110124R
Unit Price (€ / pc.)
1.1662 € *
Available: 100 pcs.
Total Price:
1.17 € *
Price list
Quantity
Price per unit*
1 pcs.
1.1662 €
50 pcs.
1.1186 €
100 pcs.
1.0472 €
*incl. VAT plus shipping costs
Subject to prior sale
Subminiature incandescent lamp, 2110124R, Barthelme
Subminiature incandescent lamp, 3.2 x 6.5 mm, Wire terminal, 25 mm 12 V, 40mA, red.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Power | 0.48 W | |
| Product type | incandescent bulb | |
| Design | tube form | |
| Socket version | T1 | |
| Rated current | 40 mA | |
| Rated voltage (DC) | 12 V | |
| Colour of the LED | red | |
| diameter | 3.2 mm | |
| Length | 6.5 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85392998 |
| Country of origin | TH |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| Electrical equipment take-back | |