2110124G | Barthelme

Incandescent bulb, T1, 0.48 W, 12 V (DC), green, 2110124G

Order No.: 33G9712
EAN: 4021553368016
MPN:
2110124G
2110124G Barthelme Light Bulbs, Lamps
Image may differ
Unit Price (€ / pc.)
1.1662 € *
Available: 100 pcs.
Total Price:
1.17 € *
Price list
Quantity
Price per unit*
1 pcs.
1.1662 €
50 pcs.
1.1186 €
100 pcs.
1.0472 €
*incl. VAT plus shipping costs
Subject to prior sale

Subminiature incandescent lamp, 2110124G, Barthelme

Subminiature incandescent lamp, 3.2 x 6.5 mm, Wire terminal, 25 mm 12 V, 40mA, green.

Technical specifications
Filter Property Value
Power 0.48 W
Product type incandescent bulb
Design tube form
Socket version T1
Rated current 40 mA
Rated voltage (DC) 12 V
Colour of the LED green
diameter 3.2 mm
Length 6.5 mm
Logistics
Property Value
Country of origin TH
Customs tariff number 85392998
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes