21025115 | Barthelme
Incandescent bulb, Bi-Pin T1, 0.58 W, 5 V (DC), clear, 21025115
Order No.: 33G9421
EAN: 4021553369204
MPN:
21025115
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.1301 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
2.13 € *
Price list
Quantity
Price per unit*
1 pcs.
2.1301 €
50 pcs.
2.0468 €
100 pcs.
1.9278 €
*incl. VAT plus shipping costs
Subject to prior sale
Subminiature incandescent lamp, 21025115, Barthelme
Subminiature incandescent lamp, BI-PIN T1, Pin base spacing, 2.54 mm, 5 V, 115mA.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Power | 0.58 W | |
| Product type | incandescent bulb | |
| Version | clear | |
| Design | tube form | |
| Socket version | Bi-Pin T1 | |
| Rated current | 115 mA | |
| Rated voltage (DC) | 5 V | |
| diameter | 3.17 mm | |
| Length | 9.5 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TH |
| Customs tariff number | 85392998 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |