21012824 | Barthelme
Incandescent bulb, Bi-Pin T1, 0.67 W, 28 V (DC), clear, 21012824
Order No.: 33G9418
EAN: 4021553369532
MPN:
21012824
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.7255 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
1.73 € *
Price list
Quantity
Price per unit*
1 pcs.
1.7255 €
50 pcs.
1.6541 €
100 pcs.
1.5589 €
*incl. VAT plus shipping costs
Subject to prior sale
Subminiature incandescent lamp, 21012824, Barthelme
Subminiature incandescent lamp, BI-PIN T1, Pin base spacing, 1.27 mm, 28 V, 24mA.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Power | 0.67 W | |
| Product type | incandescent bulb | |
| Version | clear | |
| Design | tube form | |
| Socket version | Bi-Pin T1 | |
| Rated current | 24 mA | |
| Rated voltage (DC) | 28 V | |
| diameter | 3.17 mm | |
| Length | 9.5 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85392998 |
| Country of origin | TH |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| Electrical equipment take-back | |