21022420 | Barthelme

Incandescent bulb, Bi-Pin T1, 0.48 W, 24 V (DC), clear, 21022420

Order No.: 33G9420
EAN: 4021553369242
MPN:
21022420
21022420 Barthelme Light Bulbs, Lamps
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.7251 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
2.73 € *
Price list
Quantity
Price per unit*
1 pcs.
2.7251 €
50 pcs.
2.6180 €
100 pcs.
2.4633 €
*incl. VAT plus shipping costs
Subject to prior sale

Subminiature incandescent lamp, 21022420, Barthelme

Subminiature incandescent lamp, BI-PIN T1, Pin base spacing, 2.54 mm, 24 V, 20mA.

Technical specifications
Filter Property Value
Power 0.48 W
Product type incandescent bulb
Version clear
Design tube form
Socket version Bi-Pin T1
Rated current 20 mA
Rated voltage (DC) 24 V
diameter 3.17 mm
Length 9.5 mm
Logistics
Property Value
Country of origin TH
Customs tariff number 85392998
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes