181215 | Barthelme
Incandescent bulb, E5/5, 1.8 W, 12 V (DC), clear, 181215
Order No.: 33G9334
EAN: 4021553362267
MPN:
181215
Unit Price (€ / pc.)
1.4161 € *
Available: 100 pcs.
Total Price:
1.42 € *
Price list
Quantity
Price per unit*
1 pcs.
1.4161 €
50 pcs.
1.3566 €
100 pcs.
1.2733 €
*incl. VAT plus shipping costs
Subject to prior sale
Incandescent lamp, 181215, Barthelme
Incandescent lamp, E5/5, R4 x 15 mm, 12 V, 150mA.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Power | 1.8 W | |
| Product type | incandescent bulb | |
| Version | clear | |
| Design | globe form | |
| Socket version | E5/5 | |
| Rated current | 150 mA | |
| Rated voltage (DC) | 12 V | |
| diameter | 4 mm | |
| Length | 15 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85392998 |
| Country of origin | TH |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| Electrical equipment take-back | |