181208 | Barthelme

Incandescent bulb, E5/5, 0.96 W, 12 V (DC), clear, 181208

Order No.: 33G9333
EAN: 4021553362250
MPN:
181208
181208 Barthelme Light Bulbs, Lamps
Image may differ
Unit Price (€ / pc.)
1.4161 € *
Available: 100 pcs.
Total Price:
1.42 € *
Price list
Quantity
Price per unit*
1 pcs.
1.4161 €
50 pcs.
1.3566 €
100 pcs.
1.2733 €
*incl. VAT plus shipping costs
Subject to prior sale

Incandescent lamp, 181208, Barthelme

Incandescent lamp, E5/5, R4 x 15 mm, 12 V, 80mA.

Technical specifications
Filter Property Value
Power 0.96 W
Product type incandescent bulb
Version clear
Design globe form
Socket version E5/5
Rated current 80 mA
Rated voltage (DC) 12 V
diameter 4 mm
Length 15 mm
Logistics
Property Value
Country of origin TH
Customs tariff number 85392998
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes