112610 | Barthelme

Incandescent bulb, E14, 10 W, 260 V (DC), clear, 112610

Order No.: 33G9315
EAN: 4021553172606
MPN:
112610
112610 Barthelme Light Bulbs, Lamps
Image may differ
Unit Price (€ / pc.)
1.9635 € *
Available: 190 pcs.
Total Price:
1.96 € *
Price list
Quantity
Price per unit*
1 pcs.
1.9635 €
50 pcs.
1.8802 €
100 pcs.
1.7731 €
*incl. VAT plus shipping costs
Subject to prior sale

Signal tube lamp, 112610, Barthelme

Signal tube lamp, 16 x 54 mm, E14, 220-260 V, 6-10W.

Technical specifications
Filter Property Value
Power 10 W
Product type incandescent bulb
Version clear
Design tube form
Socket version E14
Rated current 38 mA
Rated voltage (DC) 260 V
diameter 16 mm
Length 54 mm
Logistics
Property Value
Country of origin KR
Customs tariff number 85392290
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes