112310 | Barthelme
Incandescent bulb, E12, 10 W, 260 V (DC), clear, 112310
Order No.: 33G9309
EAN: 4021553172743
MPN:
112310
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.8441 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
2.84 € *
Price list
Quantity
Price per unit*
1 pcs.
2.8441 €
50 pcs.
2.7251 €
100 pcs.
2.5585 €
*incl. VAT plus shipping costs
Subject to prior sale
Signal tube lamp, 112310, Barthelme
Signal tube lamp, 16 x 54 mm, E12, 220/260 V, 6-10W.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Power | 10 W | |
| Product type | incandescent bulb | |
| Version | clear | |
| Design | tube form | |
| Socket version | E12 | |
| Rated current | 38 mA | |
| Rated voltage (DC) | 260 V | |
| diameter | 16 mm | |
| Length | 54 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85392290 |
| Country of origin | KR |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| Electrical equipment take-back | |