112410 | Barthelme
Incandescent bulb, E14, 10 W, 30 V (DC), clear, 112410
Order No.: 33G9311
EAN: 4021553172507
MPN:
112410
Unit Price (€ / pc.)
1.4875 € *
Available: 100 pcs.
Total Price:
1.49 € *
Price list
Quantity
Price per unit*
1 pcs.
1.4875 €
50 pcs.
1.4280 €
100 pcs.
1.3447 €
*incl. VAT plus shipping costs
Subject to prior sale
Signal tube lamp, 112410, Barthelme
Signal tube lamp, 16 x 54 mm, E14, 24-30 V, 6-10W.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Power | 10 W | |
| Product type | incandescent bulb | |
| Version | clear | |
| Design | tube form | |
| Socket version | E14 | |
| Rated current | 333 mA | |
| Rated voltage (DC) | 30 V | |
| diameter | 16 mm | |
| Length | 54 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85392998 |
| Country of origin | KR |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |