110610 | Barthelme

Incandescent bulb, E14, 10 W, 60 V (DC), clear, 110610

Order No.: 33G9308
EAN: 4021553172330
MPN:
110610
110610 Barthelme Light Bulbs, Lamps
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.7731 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
1.77 € *
Price list
Quantity
Price per unit*
1 pcs.
1.7731 €
50 pcs.
1.7017 €
100 pcs.
1.5946 €
*incl. VAT plus shipping costs
Subject to prior sale

Signal tube lamp, 110610, Barthelme

Signal tube lamp, 16 x 54 mm, E14, 60 V, 10W.

Technical specifications
Filter Property Value
Power 10 W
Product type incandescent bulb
Version clear
Design tube form
Socket version E14
Rated current 160 mA
Rated voltage (DC) 60 V
diameter 16 mm
Length 54 mm
Logistics
Property Value
Country of origin KR
Customs tariff number 85392998
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes