100405 | Barthelme
Incandescent bulb, E14, 15 W, 24 V (DC), clear, 100405
Order No.: 33G9306
EAN: 4021553242309
MPN:
100405
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.5581 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
3.56 € *
Price list
Quantity
Price per unit*
1 pcs.
3.5581 €
10 pcs.
3.4153 €
*incl. VAT plus shipping costs
Subject to prior sale
Signal tube lamp, 100405, Barthelme
Signal tube lamp, 16 x 45 mm, 24 V, 15W, E14.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Power | 15 W | |
| Product type | incandescent bulb | |
| Version | clear | |
| Design | tube form | |
| Socket version | E14 | |
| Rated current | 625 mA | |
| Rated voltage (DC) | 24 V | |
| diameter | 16 mm | |
| Length | 45 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85392998 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| Electrical equipment take-back | |