000823R6 | Barthelme
Glow lamp, 0.33 W, 230 V (AC), clear, red, 000823R6
Order No.: 33G9710
EAN: 4021553089256
MPN:
000823R6
No longer available from manufacturer
Unit Price (€ / pc.)
1.0591 € *
Available: 50 pcs.
Total Price:
1.06 € *
Price list
Quantity
Price per unit*
1 pcs.
1.0591 €
10 pcs.
0.9401 €
50 pcs.
0.8211 €
*incl. VAT plus shipping costs
Subject to prior sale
Incandescent lamp, 000823R6, Barthelme
Incandescent lamp, 6.0 x 16 mm, 230 V, red.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Power | 0.33 W | |
| Product type | glow lamp | |
| Version | clear | |
| Design | tubular lamp | |
| Rated voltage (AC) | 230 V | |
| Colour of the LED | red | |
| diameter | 6 mm | |
| Length | 16 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85392290 |
| Country of origin | TW |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| Electrical equipment take-back | |