000823R2 | Barthelme

Glow lamp, 0.25 W, 230 V (AC), clear, red, 000823R2

Order No.: 33G9709
EAN: 4021553089249
MPN:
000823R2
000823R2 Barthelme Light Bulbs, Lamps
Image may differ
Unit Price (€ / pc.)
0.5355 € *
Available: 100 pcs.
Total Price:
0.54 € *
Price list
Quantity
Price per unit*
1 pcs.
0.5355 €
50 pcs.
0.5117 €
100 pcs.
0.4760 €
*incl. VAT plus shipping costs
Subject to prior sale

Incandescent lamp, 000823R2, Barthelme

Incandescent lamp, 6.0 x 12 mm, 230 V, red.

Technical specifications
Filter Property Value
Power 0.25 W
Product type glow lamp
Version clear
Design tubular lamp
Rated current 1.4 mA
Rated voltage (AC) 230 V
Colour of the LED red
diameter 6 mm
Length 12 mm
Logistics
Property Value
Country of origin TW
Customs tariff number 85392290
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes