51542940 | Barthelme

LED STRIP BASIC CSP 480 IP54 5m 24V 4000K 1296lm/m

Order No.: 33G9211
EAN: 4021553172507
MPN:
51542940
51542940 Barthelme LED Modules
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
95.081 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
95.08 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
95.081 €

LED strip, 51542940, Barthelme

LED strip with advanced LED technology and high luminous efficacy with protection against splash water and dew moisture. Ideal for indoor and outdoor applications protected from the weather, very suitable for installation in flat profiles.

Features

  • High-quality 3M double-sided adhesive tape on the back for easy installation
  • The very short pitch of just 50 mm offers great flexibility in luminaire construction
  • High quality of light and true-to-life representation of colors thanks to a high color rendering index
  • Continuously dimmable without loss of efficiency
  • The beam angle of the CSP LED strip is 150°
Technical specifications
Filter Property Value
Version LED strip
Power 72 W
Luminous flux 6480 lm
Rated voltage 24 V
Rated current 3 A
Colour temperature 4000 K
Luminous flux per metre 1296 lm/m
Colour cool white
Length 5000 mm
Logistics
Property Value
Country of origin CN
Customs tariff number 94054231
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes