51542930 | Barthelme
LED strip, IP54, 72 W, 6480 lm, 24 V, 3000 K, warm white, 5000 mm, 51542930
Order No.: 33G9210
EAN: 4021553172118
MPN:
51542930
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
95.081 € *
Standard delivery time from the manufacturer is: 1 Week
LED strip, 51542930, Barthelme
LED strip with advanced LED technology and high luminous efficacy with protection against splash water and dew moisture. Ideal for indoor and outdoor applications protected from the weather, very suitable for installation in flat profiles.
Features
- High-quality 3M double-sided adhesive tape on the back for easy installation
- The very short pitch of just 50 mm offers great flexibility in luminaire construction
- High quality of light and true-to-life representation of colors thanks to a high color rendering index
- Continuously dimmable without loss of efficiency
- The beam angle of the CSP LED strip is 150°
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | LED strip | |
| Version | IP54 | |
| Power | 72 W | |
| Luminous flux | 6480 lm | |
| Rated voltage | 24 V | |
| Rated current | 3 A | |
| Colour temperature | 3000 K | |
| Luminous flux per metre | 1296 lm/m | |
| Colour | warm white | |
| Length | 5000 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 94054231 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |