51542428 | Barthelme
LED strip, 96 W, 24 V, 2700 K, RGB + warm white, 5000 mm, 51542428
Order No.: 33G9465
EAN: 4021553119083
MPN:
51542428
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
119.9520 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
119.95 € *
Price list
Quantity
Price per unit*
1 pcs.
119.9520 €
10 pcs.
115.1563 €
*incl. VAT plus shipping costs
Subject to prior sale
Flexible LED strip, 51542428, Barthelme
Flexible LED strip for simple applications with easy installation with adhesive tape on the back. Ideal for indirect ambient lighting in living areas, also can be cut with scissors at the markings.
Features
- Individual colors can be set via simple control using com+.
- Current control via resistors
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | LED strip | |
| Power | 96 W | |
| Rated voltage | 24 V | |
| Colour temperature | 2700 K | |
| Colour | RGB + warm white | |
| Length | 5000 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85395100 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |