62399201_9005 | Barthelme
Aluminum profile, flat profile, for LED strip, 62399201_9005
Order No.: 33G9725
EAN: 4021553120911
MPN:
62399201_9005
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
7.4851 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
7.49 € *
Price list
Quantity
Price per unit*
1 pcs.
7.4851 €
10 pcs.
7.1876 €
*incl. VAT plus shipping costs
Subject to prior sale
Aluminum profile, 62399201_9005, Barthelme
BARdolino aluminum profile, powder-coated, black RAL9005, 1 m.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | aluminum profile | |
| Version | flat profile | |
| Suitable for | LED strip | |
| Material | aluminum |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 76042990 |
| Country of origin | GR |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |