62399111_9010 | Barthelme
Aluminum profile, H profile, for LED strip, 62399111_9010
Order No.: 33G9724
EAN: 4021553120614
MPN:
62399111_9010
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
14.994 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
14.99 € *
Price list
Quantity
Price per unit*
1 pcs.
14.994 €
10 pcs.
14.399 €
*incl. VAT plus shipping costs
Subject to prior sale
Aluminum profile, 62399111_9010, Barthelme
BARdolino H aluminum profile, powder-coated, white RAL9010, 1 m.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | aluminum profile | |
| Version | H profile | |
| Suitable for | LED strip | |
| Material | aluminum |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 76042990 |
| Country of origin | GR |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |