62399111_9005 | Barthelme

Aluminum profile, H profile, for LED strip, 62399111_9005

Order No.: 33G9723
EAN: 4021553120881
MPN:
62399111_9005
62399111_9005 Barthelme Accessories for Lighting
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
14.994 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
14.99 € *
Price list
Quantity
Price per unit*
1 pcs.
14.994 €
10 pcs.
14.399 €
*incl. VAT plus shipping costs
Subject to prior sale

Aluminum profile, 62399111_9005, Barthelme

BARdolino H aluminum profile, powder-coated, black RAL9005, 1 m.

Technical specifications
Filter Property Value
Product type aluminum profile
Version H profile
Suitable for LED strip
Material aluminum
Logistics
Property Value
Country of origin GR
Customs tariff number 76042990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes