62399110_9005 | Barthelme
End cap kit, H profile, for LED strip, 62399110_9005
Order No.: 33G9721
EAN: 4021553116587
MPN:
62399110_9005
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
13.9111 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
13.91 € *
Price list
Quantity
Price per unit*
1 pcs.
13.9111 €
10 pcs.
13.3518 €
*incl. VAT plus shipping costs
Subject to prior sale
End cap set, 62399110_9005, Barthelme
BARdolino H End cap, aluminum powder-coated, black RAL9005.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | end cap kit | |
| Version | H profile | |
| Suitable for | LED strip | |
| Material | aluminum |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 76169990 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |