62398613_9005 | Barthelme
End cap kit, high profile, for LED strip, 62398613_9005, package with 2 pieces
Order No.: 33G9715
EAN: 4021553114651
MPN:
62398613_9005
NCNR (non cancelable / non returnable)
Unit Price (€ / pck.)
11.8762 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
11.88 € *
Price list
Quantity
Price per unit*
1 pck.
11.8762 €
10 pck.
11.4002 €
*incl. VAT plus shipping costs
Subject to prior sale
End cap set, 62398613_9005, Barthelme
BARdolino Aluminum powder-coated, high-performance cap, black RAL9005.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | end cap kit | |
| Version | high profile | |
| Suitable for | LED strip | |
| Material | aluminum |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 76169990 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |