62378021 | Barthelme
Cover, midi T, for LED strip, 62378021
Order No.: 33G9590
EAN: 4021553117959
MPN:
62378021
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
8.0801 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
8.08 € *
Price list
Quantity
Price per unit*
1 pcs.
8.0801 €
10 pcs.
7.7588 €
*incl. VAT plus shipping costs
Subject to prior sale
Cover, 62378021, Barthelme
BARdolino Midi aluminum profile, flat, high-quality profile made of anodized aluminum.
Features
- Installation profile with compact design and low installation depth
- Optimized for furniture and trade fair construction
- Aluminum can be discreetly integrated into both light and dark furniture
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cover | |
| Version | midi T | |
| Suitable for | LED strip | |
| Material | PMMA |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 39169090 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |