33S01 | BACO
Contact element, 1 Form B (N/C), groping, 600 V, 10 A, 33S01
Order No.: 12G5308
EAN: 4099889255485
MPN:
33S01
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
4.1293 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
82.59 € *
Price list
Quantity
Price per unit*
20 pcs.
4.1293 €
100 pcs.
3.6295 €
200 pcs.
3.4867 €
1000 pcs.
3.2606 €
*incl. VAT plus shipping costs
Subject to prior sale
Control and signal gear, 22 and 30 mm, type BACO.
The contact elements, actuating elements, and accessories can be combined to suit your requirements; Certification: UL. Operating temperatures: –25 to +70 °C.
Contact elements with screw connection for housing, type 33S.
For base mounting in bare BACO enclosures.
Type: 33S01, NC
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | contact block | |
| Latching switching function | 1 Form B (N/C) | |
| Contact function | groping | |
| Connection | screw connection | |
| Contact material | silver | |
| can be illuminated | No | |
| Rated voltage | 600 V | |
| Rated current | 10 A | |
| Isolation voltage | 690 V |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | PL |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |