33E01C | BACO
Contact element, 1 Form B (N/C), groping, 600 V, 10 A, 33E01C
Order No.: 12G5304
EAN: 4099889255454
MPN:
33E01C
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
8.1872 € *
Standard delivery time from the manufacturer is: 2 Weeks
Control and signal gear, 22 and 30 mm, type BACO.
The contact elements, actuating elements, and accessories can be combined to suit your requirements; Certification: UL. Operating temperatures: –25 to +70 °C.
With gold-plated contacts.
Minimum operating current: Vin 5.0 VDC, Iin 1.0 mA.
Type: 33E01C, delayed NC
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | contact block | |
| Latching switching function | 1 Form B (N/C) | |
| Contact function | groping | |
| Connection | screw connection | |
| Contact material | silver | |
| can be illuminated | No | |
| Rated voltage | 600 V | |
| Rated current | 10 A | |
| Isolation voltage | 690 V |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | PL |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |