ND03AX80 | BACO
Cam switch, rotary actuator, 3 pole, 16 A, (L x W) 91 x 48 mm, front mounting, ND03AX80
Order No.: 26G358
EAN: 4099889296662
MPN:
ND03AX80
200504
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
55.8705 € *
Standard delivery time from the manufacturer is: 4 Weeks
Cam switches, series PR 12, type Baco NB../NC../ND.
22 mm bushing mount from the front. Breaking capacity; AC 21/AC 15: 16/6.0 A,. Operating temperatures: –20 to +70 °C. Certifications: CSA, UL, IEC/EN 60947.
3-step switches with 0 position, type ND.
Technical attributes (type, number of poles, dimension P): ND03AX80, 3-pole, P 91 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cam switch | |
| Pin number | 3 pole | |
| Actuator | rotary actuator | |
| Assembly | front mounting | |
| Width | 48 mm | |
| Permanent current | 16 A | |
| Degree of protection (IP) | IP65 | |
| Length | 91 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85365080 |
| Country of origin | FR |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |