NB02AX80 | BACO
Cam switch, rotary actuator, 2 pole, 16 A, (L x W x H) 61 x 40 x 42 mm, front mounting, NB02AX80
Order No.: 26G342
EAN: 4099889296587
MPN:
NB02AX80
227541
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
23.5620 € *
Available: 15 pcs.
Total Price:
23.56 € *
Price list
Quantity
Price per unit*
1 pcs.
23.5620 €
5 pcs.
22.1340 €
15 pcs.
21.3010 €
50 pcs.
20.3490 €
150 pcs.
19.5041 €
*incl. VAT plus shipping costs
Subject to prior sale
Cam switches, series PR 12, type Baco NB../NC../ND.
22 mm bushing mount from the front. Breaking capacity; AC 21/AC 15: 16/6.0 A,. Operating temperatures: –20 to +70 °C. Certifications: CSA, UL, IEC/EN 60947.
On/Off switches, type NB.
Technical attributes (type, number of poles, dimension P): NB02AX80, double-pole, P 51 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cam switch | |
| Pin number | 2 pole | |
| Actuator | rotary actuator | |
| Assembly | front mounting | |
| Width | 40 mm | |
| Height | 42 mm | |
| Permanent current | 16 A | |
| Degree of protection (IP) | IP65 | |
| Length | 61 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | FR |
| Customs tariff number | 85365080 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |