NB01AX80 | BACO

Cam switch, rotary actuator, 1 pole, 16 A, (L x W x H) 51 x 40 x 42 mm, front mounting, NB01AX80

Order No.: 26G340
EAN: 4099889296570
MPN:
NB01AX80
200501
NB01AX80 BACO Circuit Breakers
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
23.1455 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
23.15 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
23.1455 €

Cam switches, series PR 12, type Baco NB../NC../ND.

22 mm bushing mount from the front. Breaking capacity; AC 21/AC 15: 16/6.0 A,. Operating temperatures: –20 to +70 °C. Certifications: CSA, UL, IEC/EN 60947.

On/Off switches, type NB.

Technical attributes (type, number of poles, dimension P): NB01AX80, single-pole, P 51 mm

Technical specifications
Filter Property Value
Product type cam switch
Pin number 1 pole
Actuator rotary actuator
Assembly front mounting
Width 40 mm
Height 42 mm
Permanent current 16 A
Degree of protection (IP) IP65
Length 51 mm
Logistics
Property Value
Customs tariff number 85365080
Country of origin FR
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes