L21TA03 | BACO

Rotary switch, unlit, latching, waistband round, black, 45°, mounting Ø 22 mm, L21TA03

Order No.: 12G5420
EAN: 4099889246971
MPN:
L21TA03
Series: L21
L21TA03 BACO Actuators, Signal Elements and Front Elements
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
11.7096 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
117.10 € *
*incl. VAT plus shipping costs
Subject to prior sale
10 pcs.
11.7096 €

Selector switch with rotary knob, for control and signal gear, 22 and 30 mm, series BACO

Type: L21TA03

Version: latching

Switching angle: 45°

Switching function: on - off

Operating temperatures: - 25 bis +70 °C

Degree of protection: IP 66

Certification: UL

With mounting nut, chromed front bezel and black rotary knob, for combination with adapter and contact elements.

Technical specifications
Filter Property Value
Product type rotary switch
Contact function latching
Collar shape of the front frame round
can be illuminated No
Actuator colour black
Type of mounting threaded ring
Installation diameter 22 mm
Installation height 23 mm
Rotation angle 45°
Protection class IP66
Logistics
Property Value
Country of origin FR
Customs tariff number 85389099
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes