12107C102M4T2A | AVX
Ceramic capacitor, 1 nF, 500 V (DC), ±20 %, SMD 1210, X7R, 12107C102M4T2A
Unit Price (€ / pc.)
0.1809 € *
Standard delivery time from the manufacturer is: On Request
SMD-Ceramic capacitor
Technical specifications
Filter | Property | Value |
---|---|---|
Rated voltage (DC) | 500 V | |
Dielectric material | X7R | |
Capacity | 1 nF | |
Length | 3.2 mm | |
Design | SMD 1210 | |
Tolerance | ±20 % |
Download
Logistics
Property | Value |
---|---|
Customs tariff number | 85322400 |
Compliance
Property | Value |
---|---|
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
RoHS conform | Yes |